The S-818A25AMC-BGF-T2 is a fixed linear voltage regulator from Seiko with a nominal output voltage of 2.5V and a maximum output current of 80mA. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 10V. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications requiring a stable voltage supply.
Seiko S-818A25AMC-BGF-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.