The S-818A30AMC-BGKT2G is a single-output linear voltage regulator with an output voltage of 3V and a maximum output current of 200mA. It has a dropout voltage of 300mV and a maximum power dissipation of 600mW. The device is packaged in a SOT-23-5 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Seiko S-818A30AMC-BGKT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-818A30AMC-BGKT2G to view detailed technical specifications.
No datasheet is available for this part.