The S-818A33AMC-BGNT2G is a 3.3V linear voltage regulator from Seiko, offering an output current of 200mA. It is packaged in a SOT-23-5 surface mount package and is rated for a maximum operating temperature of 85°C. The device is RoHS compliant and has a dropout voltage of 300mV. It is suitable for use in a variety of applications requiring a stable 3.3V output voltage.
Seiko S-818A33AMC-BGNT2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.