The S-818A44AUC-BGYT2G is a single-output linear voltage regulator with an output voltage of 4.4V and a maximum output current of 250mA. It is packaged in a SOT-89-5 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The maximum power dissipation is 1W, and the dropout voltage is 200mV. The regulator is accurate to within 2%.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SOT-89-5 |
| Dropout Voltage | 200mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |