Battery Protection Integrated Circuits 4.35V 2-Cell Serial
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |