
The S-8232ACFT-T2-G is a surface mount battery management IC from Seiko, packaged in TSSOP. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 12.7uA. The device is designed to function with an operating supply voltage of 16V and produces an output voltage of 4.35V. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Seiko S-8232ACFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 16V |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
