The S-8232AEFT-T2 is a power management IC from Seiko, packaged in a TSSOP package and available in quantities of 3000 per reel. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 12.7uA. The device is designed to function with an operating supply voltage of 18V and an output voltage of 300mV. It is not RoHS compliant.
Seiko S-8232AEFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.