The S-8232ALFT-T2-G is a surface mount power management IC from Seiko. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 12.7uA. The device is packaged in TSSOP and comes in tape and reel packaging with 3000 units per package. It can be powered by a supply voltage of up to 16V, producing an output voltage of 300mV.
Seiko S-8232ALFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 16V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
