The S-8232AMFT-T2-G is a surface mount battery management IC from Seiko, operating within a temperature range of -40°C to 85°C. It requires a nominal supply current of 12.7uA and can operate at up to 16V supply voltage. The device outputs a voltage of 300mV. It is packaged in TSSOP and available in quantities of 3000, supplied on tape and reel.
Seiko S-8232AMFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 16V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.