The S-8232AOFT-T2-G is a surface mount battery management IC from Seiko with a nominal supply current of 12.7uA and an operating supply voltage of 16V. It is packaged in a TSSOP package and available in quantities of 3000 per reel. The IC operates within a temperature range of -40°C to 85°C. The S-8232AOFT-T2-G is suitable for use in battery management applications.
Seiko S-8232AOFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 16V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.