The S-8232APFT-T2 is a power management IC from Seiko, packaged in a TSSOP case. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 18V supply. The IC has a low operating supply current of 12.7uA. It is available in quantities of 3000 and packaged in tape and reel format. Note that this device is not RoHS compliant.
Seiko S-8232APFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 12.7uA |
| Operating Supply Current | 12.7uA |
| Operating Supply Voltage | 18V |
| Output Voltage | 300mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.