
The S-8233AIFT-TB-G is a surface mount power management IC from Seiko with a nominal supply current of 50uA and an operating supply voltage of 24V. It is available in a TSSOP package and is rated for operation between -20°C and 70°C. The IC is packaged in tape and reel quantities of 2000. It is designed for use in battery management applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |