The S-8241ABAMC-GBA-T2 is a low-power voltage regulator from Seiko, operating within a temperature range of -40°C to 85°C. It has a nominal supply current of 5uA and an operating supply voltage of 8V, with an output voltage of 8V. This device is available in a SOT-23-5 package, supplied on tape and reel in quantities of 3000. It is compliant with RoHS regulations.
Seiko S-8241ABAMC-GBA-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| RoHS | Compliant |
No datasheet is available for this part.