Seiko S-8241ABAMC-GBAT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ABAMC-GBAT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
