The S-8241ABEMC-GBET2G is a surface mount power management IC from Seiko, operating between -40°C and 85°C. It has a nominal supply current of 5uA and an operating supply voltage of 8V. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The S-8241ABEMC-GBET2G is RoHS compliant.
Seiko S-8241ABEMC-GBET2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5uA |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ABEMC-GBET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
