
The S-8241ABWMC-GBWT2G is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 3000 and is packaged in tape and reel. The device is RoHS compliant and operates at 8V with an output voltage of 4.28V.
Seiko S-8241ABWMC-GBWT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Voltage | 4.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8241ABWMC-GBWT2G to view detailed technical specifications.
No datasheet is available for this part.