The S-8241ACKMC-GCKT2G is a surface mount power management IC from Seiko, operating between -40°C and 85°C. It requires an 8V supply voltage and outputs 4.35V. This IC is packaged in a SOT-23-5 case and is available in quantities of 3000. The device is compliant with RoHS regulations and is suitable for battery management applications.
Checking distributor stock and pricing after the page loads.
Seiko S-8241ACKMC-GCKT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |