The S-8241ACQMC-GCQT2G is a surface mount voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use with an operating supply voltage of 8V and has an output voltage of 4.275V. The device is packaged in a SOT-23-5 package and is available in quantities of 3000 per reel. The S-8241ACQMC-GCQT2G is RoHS compliant.
Seiko S-8241ACQMC-GCQT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Voltage | 4.275V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.