The S-8241ACYMC-GCYT2G is a surface mount voltage regulator from Seiko, packaged in a SOT-23-5 case. It operates within a temperature range of -40°C to 85°C and is supplied with an operating voltage of 8V. The device provides an output voltage of 4.275V with a maximum output current of 3uA. The S-8241ACYMC-GCYT2G is available in quantities of 3000 and is packaged on tape and reel. This device is compliant with RoHS regulations and has not been radiation hardened.
Seiko S-8241ACYMC-GCYT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Output Current | 3uA |
| Output Voltage | 4.275V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.