The S-8243BAFFT-TB-G is a surface mount power management IC from Seiko, operating within a temperature range of -40°C to 85°C. It is designed to function under an operating supply voltage of 18V and produces an output voltage of 3.379V. This IC is available in a TSSOP package, supplied on tape and reel in quantities of 2000. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Output Voltage | 3.379V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |