Battery Protection Li-Ion Pack 4.45V 8-Pin MSOP T/R
Seiko S-8244AAAFN-CEAT2G technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 3uA |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 24V |
| Output Voltage | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.