The S-8261AAGMD-G2G-T2 is a low-power voltage regulator from Seiko, operating within a temperature range of -40°C to 85°C. It has a nominal supply current of 7uA and an operating supply voltage of 8V. The device is available in a package quantity of 3000, packaged in tape and reel. Note that this device is not RoHS compliant.
Seiko S-8261AAGMD-G2G-T2 technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 7uA |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.