Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R
Seiko S-8261AAGMD-G2GT2G technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 7uA |
| Operating Supply Current | 7uA |
| Operating Supply Voltage | 8V |
| Output Voltage | 8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.