The S-8261AAOMD-G2OT2G is a surface mount power management IC from Seiko, operating within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 28V and provides an output voltage of 4.28V. This IC is available in a package quantity of 3000, packaged in tape and reel format. It is compliant with RoHS regulations.
Seiko S-8261AAOMD-G2OT2G technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Voltage | 4.28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.