The S-8261AAVBD-G2VTFG is a surface mount power management IC from Seiko, operating within a temperature range of -40°C to 85°C. It is designed to function with a maximum supply voltage of 28V and provides an output voltage of 4.3V. This IC is available in a package quantity of 3000 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Voltage | 4.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |