Battery Protection Li-Ion/Li-Pol Packs 4.35V 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Seiko S-8261ABAMD-G3AT2G technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.