Battery Protection Li-Ion/Li-Pol Packs 4.28V 6-Pin SOT-23 T/R
Seiko S-8261ABJMD-G3JT2G technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 4.28V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.