The S-8327B25MA-ERF-T2 is an industrial DC/DC controller from Seiko. It operates over a temperature range of -40°C to 85°C and has a 1.5mm width and 2.9mm length. This device has a single function and is available in an LSOP package type. It can handle input voltages from 0.9V to 9V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |