Switching Controller, Voltage-mode, 0.05A, 115kHz Switching Freq-Max, CMOS, PSSO3, SOT-89, 3 PIN
Seiko S-8328B50UA-EXE-T2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko S-8328B50UA-EXE-T2 to view detailed technical specifications.
No datasheet is available for this part.