Switching Regulator, Voltage-mode, 0.3A, 180kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SSOP-8
Seiko S-8330A22FS-T2 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.