Conv DC-DC Single Step Up 2V to 9V 8-Pin SSOP T/R
Seiko S-8330A22FS-T2-G technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.