CMOS Switching Regulators 18-30V 100uA 2.4%
Seiko S-8330A30FS-T2 technical specifications.
| Package/Case | SSOP |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.