The S-8330B20FS-T2-G is a 9V adjustable boost DC/DC controller from Seiko, packaged in a 2000-unit tape and reel. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. This device features an adjustable output voltage of 20V and a maximum output current of 5mA. It is designed for surface mount applications in SSOP packaging.
Seiko S-8330B20FS-T2-G technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.