
The S-8330B30FS-T2-G is a surface mount DC/DC controller from Seiko. It operates within a temperature range of -20°C to 70°C and is RoHS compliant. The device has a single output and is designed to regulate an output voltage of 30V. It can supply a maximum output current of 5mA and is suitable for use with an operating supply voltage of 9V.
Sign in to ask questions about the Seiko S-8330B30FS-T2-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8330B30FS-T2-G technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8330B30FS-T2-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
