The S-8331A30FS-T2-G is a single-output DC/DC regulator with an adjustable output voltage of 30V and an output current of 5mA. It operates from a 9V supply voltage and is packaged in a surface-mount SSOP package. The device is rated for operation over a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Seiko S-8331A30FS-T2-G technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 9V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 5mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.