
The S-8340A30AFT-T2-G is a DC/DC controller from Seiko with a 3V output voltage and 80mA output current. It operates at a maximum frequency of 690kHz and has a duty cycle of up to 89%. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The S-8340A30AFT-T2-G is RoHS compliant.
Sign in to ask questions about the Seiko S-8340A30AFT-T2-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8340A30AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8340A30AFT-T2-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
