DC DC Cntrlr Single-OUT PWM DC to DC Controller/Step Up 6V Input 8-Pin TSSOP T/R
Seiko S-8340A33AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.