The S-8340A50AFT-T2 DC/DC controller from Seiko is a single-output device with a maximum output current of 80mA and an output voltage of 5V. It operates within a temperature range of -40°C to 85°C and is packaged in a TSSOP package. The device is not RoHS compliant.
Seiko S-8340A50AFT-T2 technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 89% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.