The S-8340B00AFT-T2-G is a single output DC/DC controller from Seiko, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 80mA and a maximum output voltage of 4V. The device is packaged in a TSSOP package and is available in quantities of 3000 per reel. The S-8340B00AFT-T2-G is RoHS compliant and suitable for surface mount applications.
Seiko S-8340B00AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Voltage | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.