The S-8341A30AFT-T2-G is a surface mount DC/DC controller from Seiko, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 690kHz. This device is RoHS compliant and available in quantities of 3000 per reel. It has a single output voltage of 3V and a duty cycle of 89%. The S-8341A30AFT-T2-G is a DC/DC controller suitable for various applications.
Seiko S-8341A30AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.