The S-8341A33AFT-T2-G is a single DC/DC controller from Seiko, packaged in a TSSOP case suitable for surface mount. It operates over a temperature range of -40°C to 85°C. This device has a maximum operating frequency of 690kHz and a duty cycle of 89%. It is compliant with RoHS regulations.
Sign in to ask questions about the Seiko S-8341A33AFT-T2-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8341A33AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8341A33AFT-T2-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.