This single output DC/DC controller from Seiko operates within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 690kHz and a duty cycle of 89%. The device is packaged in a TSSOP package and is suitable for surface mount applications. The product is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-8341A50AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.