The S-8341B00AFT-T2-G is a DC/DC controller from Seiko with a TSSOP package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and can handle a duty cycle of up to 89%. The device has a maximum operating frequency of 690kHz and is RoHS compliant.
Seiko S-8341B00AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 690kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.