
This DC/DC controller from Seiko is a single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a duty cycle of 89% and a maximum frequency of 345kHz. The device is packaged in TSSOP and is available in quantities of 3000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Seiko S-8341C30AFT-T2-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko S-8341C30AFT-T2-G technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8341C30AFT-T2-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.