CMOS Switching Regulators 3.0V Step-Up 2.4%
Checking distributor stock and pricing after the page loads.
Seiko S-8351A30MC-J2P-T2 technical specifications.
| Package/Case | SOT-23-5 |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.