DC DC Cntrlr Single-OUT Step Up 10V Input 5-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Seiko S-8351A30MC-J2PT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 1mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.