
The S-8351A50MC-J3JT2G is a 5V boost regulator from Seiko, available in a SOT-23-5 package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. With a maximum output current of 25mA, this device is designed for low-power applications. The S-8351A50MC-J3JT2G is RoHS compliant and available in tape and reel packaging.
Seiko S-8351A50MC-J3JT2G technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8351A50MC-J3JT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
