The S-8351B45MA-J5ET2G is a boost regulator from Seiko with a fixed output voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 10V. The device is available in a TO-236-3 package and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 3000 per reel.
Seiko S-8351B45MA-J5ET2G technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8351B45MA-J5ET2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
