The S-8351B46MA-J5FT2G is a boost DC/DC controller from Seiko, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 4.6V and is designed for surface mount applications. This device is RoHS compliant and available in a tape and reel packaging format with 3000 units per package.
Seiko S-8351B46MA-J5FT2G technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Type | Fixed |
| Output Voltage | 4.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8351B46MA-J5FT2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
