Seiko S-8352A33MC-K2ST2G technical specifications.
| Package/Case | SOT-23-5 |
| Duty Cycle | 80% |
| Max Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 10V |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Seiko S-8352A33MC-K2ST2G to view detailed technical specifications.
No datasheet is available for this part.